SMCJ78CA-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.19106
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.57958
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,990
Unit Price: $22.44000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.05072
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.94945
Datasheet

Similar


Bourns Inc.
In Stock: 31,552
Unit Price: $8.96000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,596
Unit Price: $8.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 88,859
Unit Price: $7.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,745
Unit Price: $9.21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.06064
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $139.27222
Datasheet
126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ78CA-13-F

DigiKey Part Number
SMCJ78CA-FDITR-ND - Tape & Reel (TR)
SMCJ78CA-FDICT-ND - Cut Tape (CT)
SMCJ78CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ78CA-13-F
Description
TVS DIODE 78VWM 126VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ78CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.77000$10.77
10$6.75800$67.58
100$4.44950$444.95
500$3.45682$1,728.41
1,000$3.13724$3,137.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.73126$8,193.78
6,000$2.52691$15,161.46
9,000$2.42280$21,805.20
15,000$2.30585$34,587.75
21,000$2.23661$46,968.81
30,000$2.16935$65,080.50
Manufacturers Standard Package