


SMCJ78CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ78CA-FDITR-ND - Tape & Reel (TR) SMCJ78CA-FDICT-ND - Cut Tape (CT) SMCJ78CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78CA-13-F |
Description | TVS DIODE 78VWM 126VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ78CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.75800 | $67.58 |
| 100 | $4.44950 | $444.95 |
| 500 | $3.45682 | $1,728.41 |
| 1,000 | $3.13724 | $3,137.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.73126 | $8,193.78 |
| 6,000 | $2.52691 | $15,161.46 |
| 9,000 | $2.42280 | $21,805.20 |
| 15,000 | $2.30585 | $34,587.75 |
| 21,000 | $2.23661 | $46,968.81 |
| 30,000 | $2.16935 | $65,080.50 |









