SMCJ75A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 35,229
Unit Price: $4.02000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.12547
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $30.87337
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,664
Unit Price: $11.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 630
Unit Price: $11.99000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.39340
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.10550
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.10550
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,564
Unit Price: $7.39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,500
Unit Price: $11.74000
Datasheet

Similar


Bourns Inc.
In Stock: 15,252
Unit Price: $8.79000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.22153
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ75A-13

DigiKey Part Number
SMCJ75ADITR-ND - Tape & Reel (TR)
SMCJ75ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ75A-13
Description
TVS DIODE 75VWM 121VC SMC
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ75A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.23000$12.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$3.90023$117,006.90