
AZ431AZ-ATRG1 | |
|---|---|
DigiKey Part Number | 31-AZ431AZ-ATRG1CT-ND - Cut Tape (CT) 31-AZ431AZ-ATRG1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ431AZ-ATRG1 |
Description | IC VREF SHUNT ADJ TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92 |
Datasheet | Datasheet |
Category | Tolerance ±0.4% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ431AZ-ATRE1 | Diodes Incorporated | 576 | AZ431AZ-ATRE1DICT-ND | $0.82000 | Parametric Equivalent |
| AZ431AZ-ATRG1 | Diodes Incorporated | 748 | 31-AZ431AZ-ATRG1CT-ND | $0.82000 | Parametric Equivalent |
| LM431BCZXA | onsemi | 81 | LM431BCZXAFSCT-ND | $1.64000 | Similar |
| LM431BIZX | onsemi | 47,503 | LM431BIZXCT-ND | $1.56000 | Similar |
| LT1431CZ#PBF | Analog Devices Inc. | 38 | LT1431CZ#PBF-ND | $29.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.49000 | $12.25 |
| 100 | $0.41190 | $41.19 |
| 250 | $0.37424 | $93.56 |
| 500 | $0.35156 | $175.78 |
| 1,000 | $0.33289 | $332.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31748 | $634.96 |
| 4,000 | $0.30481 | $1,219.24 |
| 6,000 | $0.29847 | $1,790.82 |
| 10,000 | $0.29143 | $2,914.30 |
| 14,000 | $0.28732 | $4,022.48 |
| 20,000 | $0.28336 | $5,667.20 |

