DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ26A-13

DigiKey Part Number
SMCJ26ADITR-ND - Tape & Reel (TR)
SMCJ26ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ26A-13
Description
TVS DIODE 26VWM 42.1VC SMC
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ26A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.27000$12.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$3.91020$117,306.00