


SMCJ16CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ16CA-FDITR-ND - Tape & Reel (TR) SMCJ16CA-FDICT-ND - Cut Tape (CT) SMCJ16CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16CA-13-F |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ16CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.32500 | $43.25 |
| 100 | $2.79370 | $279.37 |
| 500 | $2.13232 | $1,066.16 |
| 1,000 | $1.91898 | $1,918.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.64773 | $4,943.19 |
| 6,000 | $1.51109 | $9,066.54 |
| 9,000 | $1.44145 | $12,973.05 |
| 15,000 | $1.36321 | $20,448.15 |
| 21,000 | $1.31688 | $27,654.48 |
| 30,000 | $1.27186 | $38,155.80 |

