


SMCJ12CA-13-F | |
---|---|
DigiKey Part Number | SMCJ12CA-FDITR-ND - Tape & Reel (TR) SMCJ12CA-FDICT-ND - Cut Tape (CT) SMCJ12CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12CA-13-F |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $5.06600 | $50.66 |
100 | $2.73430 | $273.43 |
500 | $2.63820 | $1,319.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.24981 | $6,749.43 |
6,000 | $2.20876 | $13,252.56 |
9,000 | $2.17325 | $19,559.25 |
15,000 | $2.16458 | $32,468.70 |