162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ100A-13-F

DigiKey Part Number
SMCJ100A-FDITR-ND - Tape & Reel (TR)
SMCJ100A-FDICT-ND - Cut Tape (CT)
SMCJ100A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ100A-13-F
Description
TVS DIODE 100VWM 162VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ100A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,964
Factory Stock: 240,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.24800$62.48
100$4.10170$410.17
500$3.17630$1,588.15
1,000$2.87843$2,878.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.49988$7,499.64
6,000$2.30930$13,855.80
9,000$2.21220$19,909.80
15,000$2.10314$31,547.10
21,000$2.03858$42,810.18
30,000$1.97583$59,274.90
Manufacturers Standard Package