


SMBJ90CA-13-F | |
---|---|
DigiKey Part Number | 31-SMBJ90CA-13-FTR-ND - Tape & Reel (TR) 31-SMBJ90CA-13-FCT-ND - Cut Tape (CT) 31-SMBJ90CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90CA-13-F |
Description | TVS DIODE 90VWM 146VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.01200 | $20.12 |
100 | $1.36300 | $136.30 |
500 | $1.05100 | $525.50 |
1,000 | $0.90321 | $903.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64867 | $1,946.01 |
6,000 | $0.64662 | $3,879.72 |