


SMBJ85CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ85CA-FDITR-ND - Tape & Reel (TR) SMBJ85CA-FDICT-ND - Cut Tape (CT) SMBJ85CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85CA-13-F |
Description | TVS DIODE 85VWM 137VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ85CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.02600 | $30.26 |
| 100 | $1.92710 | $192.71 |
| 500 | $1.45094 | $725.47 |
| 1,000 | $1.29727 | $1,297.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.10185 | $3,305.55 |
| 6,000 | $1.00330 | $6,019.80 |
| 9,000 | $0.95307 | $8,577.63 |
| 15,000 | $0.89663 | $13,449.45 |
| 21,000 | $0.86319 | $18,126.99 |
| 30,000 | $0.83070 | $24,921.00 |

