


SMBJ8.0A-13-F | |
---|---|
DigiKey Part Number | 31-SMBJ8.0A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ8.0A-13-FCT-ND - Cut Tape (CT) 31-SMBJ8.0A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0A-13-F |
Description | TVS DIODE 8VWM 13.6VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.0A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.74900 | $17.49 |
100 | $0.84570 | $84.57 |
500 | $0.83752 | $418.76 |
1,000 | $0.82110 | $821.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53886 | $1,616.58 |