121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ75CA-13-F

DigiKey Part Number
31-SMBJ75CA-13-FTR-ND - Tape & Reel (TR)
31-SMBJ75CA-13-FCT-ND - Cut Tape (CT)
31-SMBJ75CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ75CA-13-F
Description
TVS DIODE 75VWM 121VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ75CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,773
Factory Stock: 117,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.80400$28.04
100$1.78080$178.08
500$1.33714$668.57
1,000$1.19401$1,194.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01177$3,035.31
6,000$0.91988$5,519.28
9,000$0.87305$7,857.45
15,000$0.82042$12,306.30
21,000$0.78924$16,574.04
30,000$0.75894$22,768.20
Manufacturers Standard Package