SMBJ7.5CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,594
Unit Price: $4.52000
Datasheet

Direct


Littelfuse Inc.
In Stock: 30,519
Unit Price: $4.52000
Datasheet

Direct


Bourns Inc.
In Stock: 8,849
Unit Price: $4.93000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 47
Unit Price: $5.26000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,730
Unit Price: $3.78000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12,592
Unit Price: $5.84000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: $120.28055
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $101.28888
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.30478
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.65883
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ7.5CA-13

DigiKey Part Number
SMBJ7.5CADITR-ND - Tape & Reel (TR)
SMBJ7.5CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ7.5CA-13
Description
TVS DIODE 7.5VWM 12.9VC SMB
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ7.5CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.95000$9.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$2.98029$89,408.70