12V Clamp 50A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 50A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ7.0A-13-F

DigiKey Part Number
SMBJ7.0A-FDITR-ND - Tape & Reel (TR)
SMBJ7.0A-FDICT-ND - Cut Tape (CT)
SMBJ7.0A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.0A-13-F
Description
TVS DIODE 7VWM 12VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ7.0A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
50A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,553
Factory Stock: 54,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.68000$26.80
100$1.69940$169.94
500$1.27434$637.17
1,000$1.13703$1,137.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96219$2,886.57
6,000$0.87406$5,244.36
9,000$0.82912$7,462.08
15,000$0.77861$11,679.15
21,000$0.74870$15,722.70
30,000$0.71962$21,588.60
Manufacturers Standard Package