93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ58CA-13

DigiKey Part Number
SMBJ58CADITR-ND - Tape & Reel (TR)
SMBJ58CADICT-ND - Cut Tape (CT)
SMBJ58CADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58CA-13
Description
TVS DIODE 58VWM 93.6VC SMB
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ58CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Stock Options
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$2.98029$89,408.70