


AZ1117CH2-3.3TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CH2-3.3TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CH2-3.3TRG1CT-ND - Cut Tape (CT) 31-AZ1117CH2-3.3TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH2-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH2-3.3TRG1 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -20°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117CH-3.3TRG1 | Diodes Incorporated | 159,587 | AZ1117CH-3.3TRG1DICT-ND | $1.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.29100 | $12.91 |
| 25 | $1.14120 | $28.53 |
| 100 | $0.97510 | $97.51 |
| 250 | $0.89548 | $223.87 |
| 500 | $0.84764 | $423.82 |
| 1,000 | $0.80826 | $808.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74912 | $2,996.48 |
| 8,000 | $0.72715 | $5,817.20 |
| 12,000 | $0.71614 | $8,593.68 |
| 20,000 | $0.70395 | $14,079.00 |
| 28,000 | $0.69683 | $19,511.24 |
| 40,000 | $0.68998 | $27,599.20 |











