


SMBJ43CA-13-F | |
---|---|
DigiKey Part Number | 31-SMBJ43CA-13-FTR-ND - Tape & Reel (TR) 31-SMBJ43CA-13-FCT-ND - Cut Tape (CT) 31-SMBJ43CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA-13-F |
Description | TVS DIODE 43VWM 69.4VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ43CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.68300 | $16.83 |
100 | $1.17420 | $117.42 |
500 | $0.96068 | $480.34 |
1,000 | $0.80468 | $804.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65688 | $1,970.64 |
6,000 | $0.64867 | $3,892.02 |
9,000 | $0.64662 | $5,819.58 |