


SMBJ22AQ-13-F | |
---|---|
DigiKey Part Number | SMBJ22AQ-13-FDITR-ND - Tape & Reel (TR) SMBJ22AQ-13-FDICT-ND - Cut Tape (CT) SMBJ22AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22AQ-13-F |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.48000 | $24.80 |
100 | $1.68330 | $168.33 |
500 | $1.31376 | $656.88 |
1,000 | $1.15775 | $1,157.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87037 | $2,611.11 |
6,000 | $0.85394 | $5,123.64 |
9,000 | $0.84984 | $7,648.56 |