Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ18CA-13 | |
|---|---|
DigiKey Part Number | SMBJ18CADITR-ND - Tape & Reel (TR) SMBJ18CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ18CA-13 |
Description | TVS DIODE 18VWM 29.2VC SMB |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ18CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 20.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ18CA-13-F | Diodes Incorporated | 142,801 | SMBJ18CA-FDICT-ND | $5.10000 | Direct |
| SMBJ18CA-TP | MCC (Micro Commercial Components) | 7,772 | SMBJ18CA-TPMSCT-ND | $4.03000 | Direct |
| SMBJ18A/TR13 | YAGEO | 815 | 13-SMBJ18A/TR13CT-ND | $3.29000 | Similar |
| SMBJ18A/TR7 | YAGEO | 801 | 13-SMBJ18A/TR7CT-ND | $1.23000 | Similar |
| SMBJ18CA | Bourns Inc. | 790 | SMBJ18CABCT-ND | $4.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $2.98029 | $89,408.70 |











