


SMBJ18A-13-F | |
|---|---|
DigiKey Part Number | SMBJ18A-FDITR-ND - Tape & Reel (TR) SMBJ18A-FDICT-ND - Cut Tape (CT) SMBJ18A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18A-13-F |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ18A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 20.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68000 | $26.80 |
| 100 | $1.69940 | $169.94 |
| 500 | $1.27434 | $637.17 |
| 1,000 | $1.13703 | $1,137.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96219 | $2,886.57 |
| 6,000 | $0.87406 | $5,244.36 |
| 9,000 | $0.82912 | $7,462.08 |
| 15,000 | $0.77861 | $11,679.15 |
| 21,000 | $0.74870 | $15,722.70 |
| 30,000 | $0.71962 | $21,588.60 |






