PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT15U100SP5-13D

DigiKey Part Number
31-SBRT15U100SP5-13DTR-ND - Tape & Reel (TR)
31-SBRT15U100SP5-13DCT-ND - Cut Tape (CT)
31-SBRT15U100SP5-13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRT15U100SP5-13D
Description
DIODE SBR 100V 15A POWERDI5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 15 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,296
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.06000$7.06
10$5.60800$56.08
100$4.82720$482.72
500$3.77476$1,887.38
1,000$3.43195$3,431.95
2,000$3.24121$6,482.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.72014$13,600.70
10,000$2.64805$26,480.50
Manufacturers Standard Package