


SMBJ17A-13-F | |
---|---|
DigiKey Part Number | 31-SMBJ17A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ17A-13-FCT-ND - Cut Tape (CT) 31-SMBJ17A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17A-13-F |
Description | TVS DIODE 17VWM 27.6VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.40400 | $24.04 |
100 | $1.44060 | $144.06 |
500 | $1.08102 | $540.51 |
1,000 | $0.95944 | $959.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79867 | $2,396.01 |
6,000 | $0.75833 | $4,549.98 |
9,000 | $0.67766 | $6,098.94 |
15,000 | $0.61328 | $9,199.20 |
21,000 | $0.60831 | $12,774.51 |
30,000 | $0.54023 | $16,206.90 |