


SMBJ11CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ11CA-FDITR-ND - Tape & Reel (TR) SMBJ11CA-FDICT-ND - Cut Tape (CT) SMBJ11CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ11CA-13-F |
Description | TVS DIODE 11VWM 18.2VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ11CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.80400 | $28.04 |
| 100 | $1.78080 | $178.08 |
| 500 | $1.33714 | $668.57 |
| 1,000 | $1.19401 | $1,194.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01177 | $3,035.31 |
| 6,000 | $0.91988 | $5,519.28 |
| 9,000 | $0.87305 | $7,857.45 |
| 15,000 | $0.82042 | $12,306.30 |
| 21,000 | $0.78924 | $16,574.04 |
| 30,000 | $0.75894 | $22,768.20 |

