


SMAJ9.0A-13-F | |
|---|---|
DigiKey Part Number | SMAJ9.0A-FDITR-ND - Tape & Reel (TR) SMAJ9.0A-FDICT-ND - Cut Tape (CT) SMAJ9.0A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0A-13-F |
Description | TVS DIODE 9VWM 15.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ9.0A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.51600 | $25.16 |
| 100 | $1.59090 | $159.09 |
| 500 | $1.19048 | $595.24 |
| 1,000 | $1.06107 | $1,061.07 |
| 2,000 | $0.95189 | $1,903.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.83358 | $4,167.90 |
| 10,000 | $0.76038 | $7,603.80 |
| 15,000 | $0.72308 | $10,846.20 |
| 25,000 | $0.68116 | $17,029.00 |
| 35,000 | $0.65633 | $22,971.55 |
| 50,000 | $0.63219 | $31,609.50 |










