


DXTP06080BFG-7 | |
---|---|
DigiKey Part Number | 31-DXTP06080BFG-7TR-ND - Tape & Reel (TR) 31-DXTP06080BFG-7CT-ND - Cut Tape (CT) 31-DXTP06080BFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP06080BFG-7 |
Description | TRANS PNP 80V 1A POWERDI3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.07 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.76700 | $27.67 |
100 | $1.75880 | $175.88 |
500 | $1.32394 | $661.97 |
1,000 | $1.18345 | $1,183.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.06509 | $2,130.18 |
4,000 | $0.96545 | $3,861.80 |
6,000 | $0.91465 | $5,487.90 |
10,000 | $0.85755 | $8,575.50 |
14,000 | $0.82372 | $11,532.08 |
20,000 | $0.79084 | $15,816.80 |
50,000 | $0.71868 | $35,934.00 |
100,000 | $0.70615 | $70,615.00 |