


SMAJ78A-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ78A-13-FTR-ND - Tape & Reel (TR) 31-SMAJ78A-13-FCT-ND - Cut Tape (CT) 31-SMAJ78A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ78A-13-F |
Description | TVS DIODE 78VWM 126VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.27700 | $22.77 |
| 100 | $1.43790 | $143.79 |
| 500 | $1.07224 | $536.12 |
| 1,000 | $0.95394 | $953.94 |
| 2,000 | $0.85434 | $1,708.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74627 | $3,731.35 |
| 10,000 | $0.67941 | $6,794.10 |
| 15,000 | $0.64533 | $9,679.95 |
| 25,000 | $0.60703 | $15,175.75 |
| 35,000 | $0.58435 | $20,452.25 |
| 50,000 | $0.56230 | $28,115.00 |

