121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ75CA-13-F

DigiKey Part Number
SMAJ75CA-FDITR-ND - Tape & Reel (TR)
SMAJ75CA-FDICT-ND - Cut Tape (CT)
SMAJ75CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ75CA-13-F
Description
TVS DIODE 75VWM 121VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ75CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.3A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
83.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
121V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ75CA-E3/61Vishay General Semiconductor - Diodes Division224112-SMAJ75CA-E3/61CT-ND$4.60000Direct
SMAJ75CABourns Inc.956SMAJ75CABCT-ND$4.77000Similar
In-Stock: 36,595
Factory Stock: 595,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.87800$28.78
100$1.82680$182.68
500$1.37316$686.58
1,000$1.22665$1,226.65
2,000$1.10320$2,206.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.96941$4,847.05
10,000$0.88665$8,866.50
15,000$0.84447$12,667.05
25,000$0.79708$19,927.00
35,000$0.76902$26,915.70
50,000$0.74174$37,087.00
Manufacturers Standard Package