SMAJ6.5CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 25,787
Unit Price: $45.66000
Datasheet

Direct


Littelfuse Inc.
In Stock: 9,856
Unit Price: $42.87000
Datasheet

Direct


Bourns Inc.
In Stock: 9,260
Unit Price: $54.05000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,213
Unit Price: $52.18000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,796
Unit Price: $52.18000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $9.77596
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,902
Unit Price: $32.62000
Datasheet

Similar


STMicroelectronics
In Stock: 5,240
Unit Price: $58.71000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.22077
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $9.77596
Datasheet
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ6.5CA-13

DigiKey Part Number
SMAJ6.5CADITR-ND - Tape & Reel (TR)
SMAJ6.5CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ6.5CA-13
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ6.5CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.23000$7.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.95261$58,578.30