Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMAJ6.5CA-13 | |
|---|---|
DigiKey Part Number | SMAJ6.5CADITR-ND - Tape & Reel (TR) SMAJ6.5CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA-13 |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.5CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 35.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.5CA-13-F | Diodes Incorporated | 20,777 | SMAJ6.5CA-13-FDICT-ND | $4.03000 | Direct |
| SMAJ6.5CA | Littelfuse Inc. | 9,846 | SMAJ6.5CALFCT-ND | $3.78000 | Direct |
| SMAJ6.5CA | Bourns Inc. | 8,760 | SMAJ6.5CABCT-ND | $4.77000 | Direct |
| SMAJ6.5CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7,213 | 112-SMAJ6.5CA-E3/5ACT-ND | $4.60000 | Direct |
| SMAJ6.5CA-E3/61 | Vishay General Semiconductor - Diodes Division | 5,796 | SMAJ6.5CA-E3/61GICT-ND | $4.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $1.95261 | $58,578.30 |








