Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMAJ6.0A-13 | |
|---|---|
DigiKey Part Number | SMAJ6.0ADITR-ND - Tape & Reel (TR) SMAJ6.0ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A-13 |
Description | TVS DIODE 6VWM 10.3VC SMA |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.0A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.0A-13-F | Diodes Incorporated | 228,588 | SMAJ6.0A-FDICT-ND | $4.11000 | Direct |
| SMAJ6.0A-E3/5A | Vishay General Semiconductor - Diodes Division | 17,103 | SMAJ6.0A-E3/5AGICT-ND | $4.28000 | Direct |
| SMAJ6.0A-E3/61 | Vishay General Semiconductor - Diodes Division | 15,345 | SMAJ6.0A-E3/61GICT-ND | $3.86000 | Direct |
| SMAJ6.0AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ6.0AHE3/61-ND | $0.00000 | Direct |
| CD214A-T6.0ALF | Bourns Inc. | 0 | CD214A-T6.0ALF-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $1.74707 | $52,412.10 |









