


SMAJ51CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ51CA-13-FTR-ND - Tape & Reel (TR) 31-SMAJ51CA-13-FCT-ND - Cut Tape (CT) 31-SMAJ51CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51CA-13-F |
Description | TVS DIODE 51VWM 82.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ51CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 4.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T68CAY | STMicroelectronics | 2,655 | 497-10931-1-ND | $13.15000 | Similar |
| SMAJ51CA-E3/61 | Vishay General Semiconductor - Diodes Division | 7,650 | SMAJ51CA-E3/61GICT-ND | $4.60000 | Similar |
| SMAJ51CA-Q | Bourns Inc. | 6,343 | 118-SMAJ51CA-QCT-ND | $5.26000 | Similar |
| SMAJ58CA-TR | STMicroelectronics | 28,232 | 497-6509-1-ND | $5.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.79500 | $27.95 |
| 100 | $1.77580 | $177.58 |
| 500 | $1.33386 | $666.93 |
| 1,000 | $1.19097 | $1,190.97 |
| 2,000 | $1.07057 | $2,141.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.94008 | $4,700.40 |
| 10,000 | $0.85936 | $8,593.60 |
| 15,000 | $0.81823 | $12,273.45 |
| 25,000 | $0.77200 | $19,300.00 |
| 35,000 | $0.74462 | $26,061.70 |
| 50,000 | $0.71802 | $35,901.00 |



