77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ48A-13-F

DigiKey Part Number
SMAJ48A-FDITR-ND - Tape & Reel (TR)
SMAJ48A-FDICT-ND - Cut Tape (CT)
SMAJ48A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ48A-13-F
Description
TVS DIODE 48VWM 77.4VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ48A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,192
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.51600$25.16
100$1.59090$159.09
500$1.19048$595.24
1,000$1.06107$1,061.07
2,000$0.95189$1,903.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.83358$4,167.90
10,000$0.76038$7,603.80
15,000$0.72308$10,846.20
25,000$0.68116$17,029.00
35,000$0.65633$22,971.55
50,000$0.63219$31,609.50
Manufacturers Standard Package