


SMAJ45A-13-F | |
---|---|
DigiKey Part Number | SMAJ45A-FDITR-ND - Tape & Reel (TR) SMAJ45A-FDICT-ND - Cut Tape (CT) SMAJ45A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45A-13-F |
Description | TVS DIODE 45VWM 72.7VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ45A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.62600 | $16.26 |
100 | $0.73080 | $73.08 |
500 | $0.71436 | $357.18 |
1,000 | $0.68972 | $689.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.60761 | $3,038.05 |
10,000 | $0.48794 | $4,879.40 |