
APX803L-18W5-7 | |
---|---|
DigiKey Part Number | 31-APX803L-18W5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803L-18W5-7 |
Description | RESET GENERATOR SOT25 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17921 | $3,537.63 |
6,000 | $1.14512 | $6,870.72 |
9,000 | $1.12805 | $10,152.45 |
15,000 | $1.10914 | $16,637.10 |
21,000 | $1.09808 | $23,059.68 |
30,000 | $1.08746 | $32,623.80 |
75,000 | $1.06457 | $79,842.75 |