


SMAJ43A-13-F | |
---|---|
DigiKey Part Number | SMAJ43A-FDITR-ND - Tape & Reel (TR) SMAJ43A-FDICT-ND - Cut Tape (CT) SMAJ43A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A-13-F |
Description | TVS DIODE 43VWM 69.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.62200 | $16.22 |
100 | $0.78200 | $78.20 |
500 | $0.75734 | $378.67 |
1,000 | $0.72442 | $724.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.60094 | $3,004.70 |
10,000 | $0.48672 | $4,867.20 |