


SMBJ14AQ-13-F | |
---|---|
DigiKey Part Number | SMBJ14AQ-13-FDITR-ND - Tape & Reel (TR) SMBJ14AQ-13-FDICT-ND - Cut Tape (CT) SMBJ14AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14AQ-13-F |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.48000 | $24.80 |
100 | $1.68330 | $168.33 |
500 | $1.31376 | $656.88 |
1,000 | $1.15775 | $1,157.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.85394 | $2,561.82 |
6,000 | $0.84984 | $5,099.04 |