


SMAJ36CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ36CA-FDITR-ND - Tape & Reel (TR) SMAJ36CA-FDICT-ND - Cut Tape (CT) SMAJ36CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CA-13-F |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ36CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55390 | $155.39 |
| 500 | $1.16170 | $580.85 |
| 1,000 | $1.03492 | $1,034.92 |
| 2,000 | $0.92805 | $1,856.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81223 | $4,061.15 |
| 10,000 | $0.74058 | $7,405.80 |
| 15,000 | $0.70405 | $10,560.75 |
| 25,000 | $0.66300 | $16,575.00 |
| 35,000 | $0.63869 | $22,354.15 |
| 50,000 | $0.61507 | $30,753.50 |








