


SMAJ28CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ28CA-FDITR-ND - Tape & Reel (TR) SMAJ28CA-FDICT-ND - Cut Tape (CT) SMAJ28CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CA-13-F |
Description | TVS DIODE 28VWM 45.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ28CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.79500 | $27.95 |
| 100 | $1.77580 | $177.58 |
| 500 | $1.33386 | $666.93 |
| 1,000 | $1.19097 | $1,190.97 |
| 2,000 | $1.07057 | $2,141.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87044 | $4,352.20 |
| 10,000 | $0.79571 | $7,957.10 |
| 15,000 | $0.75762 | $11,364.30 |
| 25,000 | $0.74865 | $18,716.25 |











