324V Clamp 1.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
324V Clamp 1.2A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ200CA-13-F

DigiKey Part Number
31-SMAJ200CA-13-FTR-ND - Tape & Reel (TR)
31-SMAJ200CA-13-FCT-ND - Cut Tape (CT)
31-SMAJ200CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ200CA-13-F
Description
TVS DIODE 200VWM 324VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
324V Clamp 1.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ200CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
324V
Mfr
Current - Peak Pulse (10/1000µs)
1.2A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
200V
Supplier Device Package
Voltage - Breakdown (Min)
224V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ200CALittelfuse Inc.66,212SMAJ200CALFCT-ND$16.17000Direct
In-Stock: 1,778
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.45800$24.58
100$1.55390$155.39
500$1.16170$580.85
1,000$1.03492$1,034.92
2,000$0.92805$1,856.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81223$4,061.15
10,000$0.74058$7,405.80
15,000$0.70405$10,560.75
25,000$0.66300$16,575.00
35,000$0.63869$22,354.15
50,000$0.61507$30,753.50
Manufacturers Standard Package