


SMAJ200CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ200CA-13-FTR-ND - Tape & Reel (TR) 31-SMAJ200CA-13-FCT-ND - Cut Tape (CT) 31-SMAJ200CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200CA-13-F |
Description | TVS DIODE 200VWM 324VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ200CA-13-F Models |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 1.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 200V | Supplier Device Package |
Voltage - Breakdown (Min) 224V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ200CA | Littelfuse Inc. | 66,212 | SMAJ200CALFCT-ND | $4.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55390 | $155.39 |
| 500 | $1.16170 | $580.85 |
| 1,000 | $1.03492 | $1,034.92 |
| 2,000 | $0.92805 | $1,856.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81223 | $4,061.15 |
| 10,000 | $0.74058 | $7,405.80 |
| 15,000 | $0.70405 | $10,560.75 |
| 25,000 | $0.66300 | $16,575.00 |
| 35,000 | $0.63869 | $22,354.15 |
| 50,000 | $0.61507 | $30,753.50 |


