DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ200AQ-13-F

DigiKey Part Number
31-SMAJ200AQ-13-FTR-ND - Tape & Reel (TR)
31-SMAJ200AQ-13-FCT-ND - Cut Tape (CT)
31-SMAJ200AQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ200AQ-13-F
Description
TVS DIODE 200VWM 324VC SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
324V Clamp 1.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,615
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.08300$20.83
100$1.40770$140.77
500$1.09486$547.43
1,000$0.86436$864.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85613$4,280.65
10,000$0.81480$8,148.00
15,000$0.75323$11,298.45
25,000$0.67605$16,901.25
Manufacturers Standard Package