SMAJ17A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 169,620
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 840
Unit Price: $1.61000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,805
Unit Price: $0.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.41615
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.45943
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.29790
Datasheet

Similar


YAGEO
In Stock: 4,775
Unit Price: $1.44000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31497
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.67680
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.67680
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.43145
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.46646
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.33000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ17A-13

DigiKey Part Number
SMAJ17ADITR-ND - Tape & Reel (TR)
SMAJ17ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ17A-13
Description
TVS DIODE 17VWM 27.6VC DO214AC
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ17A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.65000$6.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.74484$52,345.20