


SMAJ17AQ-13-F | |
---|---|
DigiKey Part Number | SMAJ17AQ-13-FDITR-ND - Tape & Reel (TR) SMAJ17AQ-13-FDICT-ND - Cut Tape (CT) SMAJ17AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17AQ-13-F |
Description | TVS DIODE 17VWM 27.6VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.07700 | $20.77 |
100 | $1.40410 | $140.41 |
500 | $1.09206 | $546.03 |
1,000 | $0.87858 | $878.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.87037 | $4,351.85 |
10,000 | $0.67433 | $6,743.30 |