Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMAJ16A-13 | |
|---|---|
DigiKey Part Number | SMAJ16A-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ16A-13 |
Description | TVS DIODE 16VWM 26VC SMA |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ16A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 15.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16A-13-F | Diodes Incorporated | 11,178 | SMAJ16A-FDICT-ND | $3.70000 | Direct |
| SMAJ16A | Littelfuse Inc. | 0 | SMAJ16ALFCT-ND | $3.95000 | Direct |
| CD214A-T16ALF | Bourns Inc. | 0 | CD214A-T16ALF-ND | $0.00000 | Similar |
| PTVS16VS1UR,115 | Nexperia USA Inc. | 13,432 | 1727-5863-1-ND | $4.77000 | Similar |
| SMA6J16A-TP | MCC (Micro Commercial Components) | 0 | 353-SMA6J16A-TP-ND | $0.66586 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $1.74707 | $52,412.10 |







