


SMAJ150A-13-F | |
---|---|
DigiKey Part Number | SMAJ150A-FDITR-ND - Tape & Reel (TR) SMAJ150A-FDICT-ND - Cut Tape (CT) SMAJ150A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150A-13-F |
Description | TVS DIODE 150VWM 243VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.61800 | $16.18 |
100 | $0.72260 | $72.26 |
500 | $0.70614 | $353.07 |
1,000 | $0.68151 | $681.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51729 | $2,586.45 |
10,000 | $0.48548 | $4,854.80 |