162V Clamp 2.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 2.5A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ100A-13-F

DigiKey Part Number
SMAJ100A-FDITR-ND - Tape & Reel (TR)
SMAJ100A-FDICT-ND - Cut Tape (CT)
SMAJ100A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ100A-13-F
Description
TVS DIODE 100VWM 162VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
162V Clamp 2.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ100A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
162V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,368
Factory Stock: 140,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.27700$22.77
100$1.43790$143.79
500$1.07224$536.12
1,000$0.95394$953.94
2,000$0.85434$1,708.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74627$3,731.35
10,000$0.67941$6,794.10
15,000$0.64533$9,679.95
25,000$0.60703$15,175.75
35,000$0.58435$20,452.25
50,000$0.56230$28,115.00
Manufacturers Standard Package