Similar
Similar
Similar
Similar



SK36-7 | |
|---|---|
DigiKey Part Number | SK36DITR-ND - Tape & Reel (TR) SK36DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SK36-7 |
Description | DIODE SCHOTTKY 60V 3A SMC |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SK36-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC360-G | Comchip Technology | 15,029 | 641-1122-1-ND | $6.99000 | Similar |
| HSM560JE3/TR13 | Microchip Technology | 5,645 | 150-HSM560JE3/TR13CT-ND | $12.74000 | Similar |
| PMEG6030ELPX | Nexperia USA Inc. | 10,983 | 1727-2413-1-ND | $6.33000 | Similar |
| PMEG6030ETPX | Nexperia USA Inc. | 0 | 1727-1348-1-ND | $6.00000 | Similar |
| PMEG6030EVPX | Nexperia USA Inc. | 0 | 1727-1349-1-ND | $6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $2.67199 | $80,159.70 |







