SK33-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 12,511
Unit Price: $5.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.29316
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.77706
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,039
Unit Price: $4.11000
Datasheet

Similar


onsemi
In Stock: 7,602
Unit Price: $2.46000
Datasheet

Parametric Equivalent


onsemi
In Stock: 14,771
Unit Price: $3.94000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SK33-7-F

DigiKey Part Number
SK33-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK33-7-F
Description
DIODE SCHOTTKY 30V 3A SMC
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SK33-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes