SK32-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5,093
Unit Price: $3.53000
Datasheet

Direct


onsemi
In Stock: 732
Unit Price: $3.45000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.37527
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.77706
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,870
Unit Price: $3.94000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2,469
Unit Price: $5.99000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,353
Unit Price: $5.26000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SK32-7-F

DigiKey Part Number
SK32-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK32-7-F
Description
DIODE SCHOTTKY 20V 3A SMC
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SK32-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes