P4SMAJ40ADF-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2DDF-13

DigiKey Part Number
31-SF2DDF-13TR-ND - Tape & Reel (TR)
31-SF2DDF-13CT-ND - Cut Tape (CT)
31-SF2DDF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF2DDF-13
Description
DIODE STANDARD 200V 2A DFLAT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D-Flat
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$3.10300$31.03
100$2.52310$252.31
500$1.92366$961.83
1,000$1.54934$1,549.34
2,000$1.50506$3,010.12
5,000$1.39300$6,965.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.16401$11,640.10
20,000$1.13807$22,761.40
Manufacturers Standard Package